Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoJM38510/13501BPA
Order Code4020462
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product-
Slew Rate Typ0.08V/µs
Supply Voltage Range± 4.5V to ± 20V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage25µV
Input Bias Current2nA
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth-
No. of Amplifiers1 Amplifier
Slew Rate0.08V/µs
Product Overview
JM38510/13501BPA is a monolithic, low offset voltage, internally-compensated operational amplifier.
- Low offset voltage of 25µV
- Wide supply voltage range from ±4.5V to 20V
- Low noise of 0.6Vpp
- Available in 8 lead DIP package
- Operating temperature range from -55°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.08V/µs
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
25µV
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
DIP
Bandwidth
-
Slew Rate
0.08V/µs
Gain Bandwidth Product
-
Supply Voltage Range
± 4.5V to ± 20V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
2nA
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001