
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1080CSW#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4024111 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.270 (S$17.7343) |
| 10+ | S$12.750 (S$13.8975) |
| 40+ | S$11.510 (S$12.5459) |
| 120+ | S$10.810 (S$11.7829) |
| 280+ | S$10.400 (S$11.336) |
| 520+ | S$10.160 (S$11.0744) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1080CSW#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4024111 |
| Technical Datasheet | |
| IC Type | RS232 Transceiver |
| No. of Receivers | 2Receivers |
| No. of Transmitters | 2 |
| Communication Mode | - |
| Data Rate Max | 120Kbps |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | WSOIC |
| No. of Pins | 18Pins |
| No. of Nodes | - |
| ESD Protection | ±15 kV (HBM) |
| Fail Safe | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT®1080 is a only dual RS232 driver/receiver with charge pump to guarantee absolutely no latchup. This interface optimized devices provide a realistic balance between CMOS levels of power dissipation and real world requirements for ruggedness. The driver outputs are fully protected against overload and can be shorted to ±30V. Unlike CMOS, the advanced architecture of this does not load the signal line when shut down or when power is off. Both the receiver and RS232 outputs are put into a high impedance state. An advanced output stage allows driving higher capacitive loads at higher speeds with exceptional ruggedness against ESD. Typical applications are portable computers, battery-powered RS232 systems, power supply generator, terminals, modems.
- Superior to CMOS, improved speed: operates over 120KBaud
- Improved protection: outputs can be forced to ±30V without damage
- Three-state outputs are high, impedance when off, only needs 1µF capacitors
- Absolutely no latchup, CMOS comparable low power is 60mW
- Logic input current is 20µA maximum (VIN ≥ 2V, TA=25°C)
- Output short-circuit current is 12mA typical (sourcing current, VOUT=0V, TA=25°C)
- Slew rate is 30V/µs maximum (RL=3K, CL=51pF, TA=25°C)
- 18-lead plastic SO wide package
- Temperature rating range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS232 Transceiver |
|---|---|
| No. of Transmitters | 2 |
| Data Rate Max | 120Kbps |
| Supply Voltage Max | 5.5V |
| No. of Pins | 18Pins |
| ESD Protection | ±15 kV (HBM) |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| No. of Receivers | 2Receivers |
|---|---|
| Communication Mode | - |
| Supply Voltage Min | 4.5V |
| IC Case / Package | WSOIC |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
