Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1129IS8-5#TRPBFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel4752019RL Cut Tape4752019 |
| Product Range | 5V 700mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
1,994 In Stock
Need more?
1,994 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$16.150 | S$16.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.150 (S$17.6035) |
| 10+ | S$12.660 (S$13.7994) |
| 25+ | S$11.790 (S$12.8511) |
| 100+ | S$10.830 (S$11.8047) |
| 250+ | S$10.730 (S$11.6957) |
| 500+ | S$10.520 (S$11.4668) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1129IS8-5#TRPBFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel4752019RL Cut Tape4752019 |
| Product Range | 5V 700mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 4.15V |
| Input Voltage Max | 30V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 700mA |
| Dropout Voltage - Typ @ Current | 450mV |
| IC Mounting | Surface Mount |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 5V 700mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 30V |
| Output Voltage - Nom | 5V |
| Output Voltage Max | - |
| Max Output Current | 700mA |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 4.15V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Dropout Voltage - Typ @ Current | 450mV |
| IC Case / Package | NSOIC |
| Operating Temperature Min | -40°C |
| Product Range | 5V 700mA LDO Voltage Regulators |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
