
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1170CT#PBFCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4024496 |
| Your Part Number | |
| Technical Datasheet |
50 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$28.070 (S$30.5963) |
| 10+ | S$22.340 (S$24.3506) |
| 50+ | S$20.050 (S$21.8545) |
| 100+ | S$19.340 (S$21.0806) |
| 250+ | S$18.590 (S$20.2631) |
| 500+ | S$18.140 (S$19.7726) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1170CT#PBFCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4024496 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Boost, Buck, Cuk, Flyback, Forward, Inverting |
| Input Voltage Min | 3V |
| Input Voltage Max | 40V |
| Output Current | 5A |
| Max Output Current | 5A |
| IC Case / Package | TO-220 |
| No. of Pins | 5Pins |
| IC Mounting | Through Hole |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | 40V |
| Switching Frequency Typ | 100kHz |
| Efficiency | 85% |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 100°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
| DC / DC Converter IC Case | TO-220 |
| Automotive Qualification Standard | - |
| Switching Frequency | 100kHz |
Product Overview
LT1170 is a monolithic high power switching regulator. This can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and Cuk. A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry. It is extremely easy to use and provides bust proof operation similar to that obtained with 3-pin linear regulators. By utilizing current-mode switching techniques, they provide excellent AC and DC load and line regulation. It has many unique features not found even on the vastly more difficult to use low power control chips presently available. This can use adaptive antisat switch drive to allow very wide ranging load currents with no loss in efficiency. Typical applications are logic supply 5V at 10A, 5V logic to ±15V op amp supply, battery upconverter, power inverter (+ to –) or (– to +), fully floating multiple outputs.
- Flyback-regulated mode has fully floating outputs
- Minimum input voltage is 2.6V typical
- Low quiescent current is 6mA
- Switch current limit is 5 to 10A (at duty cycle = 50%, TJ ≥ 25°C)
- Shutdown mode supply current is 100µA typical (3V ≤ VIN ≤ VMAX, VC = 0.05V)
- Very few external parts required, self-protected against overloads
- Operates in nearly all switching topologies
- Can be externally synchronized
- 5-lead plastic TO-220 package
- 0°C to 100°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Boost, Buck, Cuk, Flyback, Forward, Inverting |
| Input Voltage Max | 40V |
| Max Output Current | 5A |
| No. of Pins | 5Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 40V |
| Efficiency | 85% |
| Operating Temperature Max | 100°C |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 3V |
| Output Current | 5A |
| IC Case / Package | TO-220 |
| IC Mounting | Through Hole |
| Output Voltage Min | - |
| Switching Frequency Typ | 100kHz |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TO-220 |
| Switching Frequency | 100kHz |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002268 |
