Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1365CN#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4839485
Your Part Number
94 In Stock
Need more?
94 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$28.480 (S$31.0432) |
| 10+ | S$22.740 (S$24.7866) |
| 25+ | S$21.300 (S$23.217) |
| 100+ | S$19.730 (S$21.5057) |
| 250+ | S$18.970 (S$20.6773) |
| 500+ | S$18.520 (S$20.1868) |
Price for:Each
Minimum: 1
Multiple: 1
S$28.48 (S$31.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1365CN#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4839485
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product70MHz
Slew Rate Typ1kV/µs
Supply Voltage Range± 2.5V to ± 15V
IC Case / PackageNDIP
No. of Pins14Pins
Amplifier TypeHigh Speed
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current600nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
1kV/µs
IC Case / Package
NDIP
Amplifier Type
High Speed
Input Offset Voltage
500µV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
70MHz
Supply Voltage Range
± 2.5V to ± 15V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
600nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
