
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19.090 (S$20.8081) |
| 10+ | S$14.990 (S$16.3391) |
| 25+ | S$13.970 (S$15.2273) |
| 100+ | S$12.850 (S$14.0065) |
| 300+ | S$12.220 (S$13.3198) |
| 500+ | S$12.000 (S$13.080) |
Product Information
Product Overview
LT1375IS8#PBF is a 500KHz monolithic buck mode switching regulator. A 1.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. High switching frequency allows a considerable reduction in the size of external components. The topology is current mode for fast transient response and good loop stability. A special high speed bipolar process and new design techniques achieve high efficiency at high switching frequency. Efficiency is maintained over a wide output current range by using the output to bias the circuitry and by utilizing a supply boost capacitor to saturate the power switch. A shutdown signal will reduce supply current to 20µA on the device. The LT1375 can be externally synchronized from 580KHz to 900KHz with logic level inputs. Applications include portable computers, battery-powered systems, battery charger, distributed power.
- Easily synchronizable, cycle-by-cycle current limiting
- Switch on resistance is 0.3 ohm typical at (ISW = 1.5A, VBOOST = VIN + 5V, TA = 25°C)
- Switch frequency is 500KHz typical at (VC set to give 50% duty cycle, TA = 25°C)
- Error amplifier source current is 225µA typ at (active-low VSHDN = 1V, VFB = 2.1V or VSENSE = 4.4V)
- Reference voltage (adjustable) range from 2.39V to 2.45V at TA = 25°C
- Input supply current is 0.9mA typical at (VBIAS = 5V)
- Output supply current is 3.2mA typical at (VBIAS = 5V)
- Shutdown supply current is 15µA typical at (VSHDN = 0V, VIN ≤ 25V, VSW = 0V, VC open)
- Operating junction temperature range from -40°C to 125°C
- 8-lead plastic SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
25V
1.5A
8Pins
-
21.5V
125°C
-
500kHz
1Outputs
5V
1.5A
SOIC
Surface Mount
2.42V
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
