
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.260 (S$24.2634) |
| 10+ | S$17.660 (S$19.2494) |
| 50+ | S$15.830 (S$17.2547) |
| 100+ | S$15.260 (S$16.6334) |
| 250+ | S$15.210 (S$16.5789) |
| 500+ | S$14.910 (S$16.2519) |
Product Information
Product Overview
LT1506CR#PBF is a 500KHz monolithic buck mode switching regulator that is functionally identical to the LT1374 but optimized for lower input voltage applications. It will operate over a 4V to 15V input range compared with 5.5V to 25V for the LT1374. A 4.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. High switching frequency allows a considerable reduction in the size of external components. The topology is current mode for fast transient response and good loop stability. A special high speed bipolar process and new design techniques achieve high efficiency at high switching frequency. Efficiency is maintained over a wide output current range by keeping quiescent supply current to 4mA and by utilizing a supply boost capacitor to saturate the power switch. Applications include portable computers, battery-powered systems, battery charger, distributed power.
- Easily synchronizable, cycle-by-cycle current limiting
- SENSE pin resistance is 6.6Kohm typical at (TJ = 25°C)
- Feedback input bias current is 0.5µA typical
- Switch current limit is 6A typical at (VC open, VFB = 2.1V or VSENSE = 2.9V, DC ≤ 50%)
- Switch on resistance is 0.07 ohm typical at (ISW = 4.5A, TJ = 25°C)
- Switch frequency is 500KHz typical at (VC set to give 50% duty cycle, TJ = 25°C)
- Input supply current is 3.8mA typical
- Shutdown supply current is 15µA typical at (active-low VSHDN = 0V, VSW = 0V, VC open)
- Boost current is 20mA typical at (ISW = 1A)
- Operating junction temperature range from 0°C to 125°C, 7-lead plastic D2PAK package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
15V
4.5A
7Pins
-
12.9V
125°C
-
500kHz
1Outputs
4V
4.5A
TO-263 (D2PAK)
Surface Mount
2.42V
-
-
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
