
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.340 (S$12.3606) |
| 10+ | S$8.760 (S$9.5484) |
| 50+ | S$7.720 (S$8.4148) |
| 100+ | S$7.400 (S$8.066) |
| 250+ | S$7.070 (S$7.7063) |
| 500+ | S$6.860 (S$7.4774) |
Product Information
Product Overview
LT®1521 is low dropout regulator with micropower quiescent current and shutdown. The quiescent current is well controlled; it does not rise in dropout as it does with many other low dropout PNP regulators. It include the ability to operate with very small output capacitors. Small ceramic capacitors can be used, enhancing manufacture ability. Also, the input may be connected to voltages lower than the output voltage, including negative voltages, without reverse current flow from output to input. It is deal for backup power situations where the output is held high and the input is low or reversed. Under these conditions only 5µA will flow from the output pin to ground. Typical applications are low current regulator, regulator for battery-powered systems, post regulator for switching supplies.
- Adjustable output voltage is 3.695 to 3.805V at VIN=4.3V, IOUT=1mA, TJ=25°C
- Dropout voltage is 500mV typical at ILOAD=300mA, TJ=25°C
- Ground pin current is 6.5mA typical at ILOAD=300mA, TA=25°C
- Adjust pin bias current is 50nA typical at TJ=25°C
- Quiescent current in shutdown is 6µA typ at VIN=VOUT (nominal) + 1V, V active-low SHDN=0V, TA=25°C
- Current limit is 400mA typical at VIN – VOUT=7V, TJ=25°C
- Reverse output current is 5µA typical at VOUT=3.8V, VIN <lt/> 3.75V, TJ=25°C
- Reverse battery protection, thermal limiting
- 8-lead plastic MSOP package
- Operating junction temperature range from 0°C to 125°C commercial, –40°C to 125°C industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
20V
-
20V
300mA
500mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
4.3V
1Outputs
3.8V
Positive Output
300mA
500mV
MSOP
0°C
Adj 300mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
