
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.370 (S$23.2933) |
| 10+ | S$16.840 (S$18.3556) |
| 50+ | S$15.030 (S$16.3827) |
| 100+ | S$14.470 (S$15.7723) |
| 250+ | S$13.890 (S$15.1401) |
| 500+ | S$13.520 (S$14.7368) |
Product Information
Product Overview
LT1585 is a low dropout three terminal regulator. Design has been optimized for low voltage applications where transient response and minimum input voltage are critical. Current limit is trimmed to ensure specified output current and controlled short-circuit current. On-chip thermal limiting provides protection against any combination of overload that would create excessive junction temperatures. It is widely used in application such as pentiumTM processor supplies, power PCTM supplies, other 2.5V to 3.6V microprocessor supplies, low voltage logic supplies, battery-powered circuitry, post regulator for switching supply etc.
- Fast transient response
- Trimmed current limit
- On-chip thermal limiting
- Temperature stability is 0.5%
- Load regulation is 0.05% typical
- Output voltage is 3.3V
- Packaging style is 3-lead plastic TO-220
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
7V
3.3V
-
Positive Output
4.6A
1.2V
TO-220
0°C
3.3V 4.6A LDO Voltage Regulators
Lead (04-Feb-2026)
2.35V
1Outputs
3.3V
-
4.6A
1.2V
Through Hole
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
