Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$11.490 (S$12.5241) |
10+ | S$7.720 (S$8.4148) |
25+ | S$6.730 (S$7.3357) |
100+ | S$5.620 (S$6.1258) |
250+ | S$5.070 (S$5.5263) |
500+ | S$4.940 (S$5.3846) |
2500+ | S$4.850 (S$5.2865) |
Product Information
Product Overview
LT1611CS5#TRPBF is the industry’s first inverting current mode DC/DC converter. Intended for use in small, low-power applications, it operates from an input voltage as low as 1.1V and switches at 1.4MHz, allowing the use of tiny, low-cost capacitors and inductors 2mm or less in height. Its small size and high switching frequency enable the complete DC/DC converter function to consume less than 0.25 square inches of PC board area. Capable of generating -5V at 150mA from a 5V supply or -5V at 100mA from a 3V supply, the LT1611 replaces nonregulated “charge pump” solutions in many applications. The LT1611 operates in a dual inductor inverting topology which filters the input side as well as the output side of the DC/DC converter. Fixed frequency switching ensures a clean output free from low frequency noise typically present with charge pump solutions. Applications include MR head bias, digital camera CCD bias, LCD bias, GaAs FET bias, positive-to-negative conversion.
- Better regulation than a charge pump, uses tiny capacitors and inductors
- Internally compensated, feedback voltage is -1.23V typical
- Quiescent current is 3mA typical at (active-low VSHDN = 1.5V, not switching)
- Quiescent current in shutdown is 0.01µA typical at (active-low VSHDN = 0V, VIN = 2V, TA = 25°C)
- Switching frequency is 1.4MHz typical
- Switch current limit is 800mA typical at (TA = 25°C)
- Switch VCESAT is 300mV typical at (ISW = 300mA, TA = 25°C)
- Switch leakage current is 0.01µA typical at (VSW = 5V, TA = 25°C)
- Operating temperature range from 0°C to 70°C
- 5-lead plastic SOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost, Charge Pump
10V
800mA
5Pins
-
-
-
70°C
-
1Outputs
1.1V
800mA
SOT-23
Surface Mount
-
1.4MHz
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate