
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1761ES5-1.2#TRPBFCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel4027180RL Cut Tape4027180 |
| Product Range | 1.2V 100mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$6.140 | S$6.14 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.140 (S$6.6926) |
| 10+ | S$4.660 (S$5.0794) |
| 25+ | S$4.290 (S$4.6761) |
| 100+ | S$3.880 (S$4.2292) |
| 250+ | S$3.680 (S$4.0112) |
| 500+ | S$3.610 (S$3.9349) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1761ES5-1.2#TRPBFCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel4027180RL Cut Tape4027180 |
| Product Range | 1.2V 100mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 1.8V |
| Input Voltage Max | 20V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 1.2V |
| Output Voltage Nom | 1.2V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 100mA |
| Output Current Max | 100mA |
| Dropout Voltage - Typ @ Current | 300mV |
| Dropout Voltage Typ @ Current | 300mV |
| IC Mounting | Surface Mount |
| IC Case / Package | TSOT-23 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 1.2V 100mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT®1761 series is a micropower low noise/dropout regulator. With an external 0.01μF bypass capacitor, output noise drops to 20μVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 20μA quiescent current makes them an ideal choice. In shutdown, quiescent current drops to less than 0.1μA. Quiescent current is well controlled, not rising in dropout as it does with many other regulators. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting and thermal limiting. Typical applications are cellular phones, pagers, battery-powered systems, frequency synthesizers, wireless modems.
- Minimum input voltage of 1.8V typical (ILOAD = 100mA)
- Low dropout voltage of 300mV at 100mA
- Fixed output voltage of 1.2V
- No reverse current
- No protection diodes needed
- Stable with 1μF output capacitor
- 5-lead plastic TSOT-23 package
- –40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 20V |
| Output Voltage - Nom | 1.2V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Output Current Max | 100mA |
| Dropout Voltage Typ @ Current | 300mV |
| IC Case / Package | TSOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | 1.2V 100mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 1.8V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 1.2V |
| Output Voltage Max | - |
| Max Output Current | 100mA |
| Dropout Voltage - Typ @ Current | 300mV |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
