
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$32.050 (S$34.9345) |
| 10+ | S$25.600 (S$27.904) |
| 25+ | S$24.000 (S$26.160) |
| 100+ | S$22.220 (S$24.2198) |
| 300+ | S$21.240 (S$23.1516) |
| 500+ | S$20.880 (S$22.7592) |
Product Information
Product Overview
LT1763MPS8-5#PBF is a micropower, low noise, low dropout regulator. Capable of delivering 500mA of output current with a dropout voltage of 300mV, this regulator is specifically designed for battery-powered systems. Their low quiescent current of 30µA makes it an excellent choice for such applications. Unlike many other regulators, the LT1763 regulator maintains well-controlled quiescent current that does not rise in dropout. One key feature of this regulator is its low output noise. When paired with an external 0.01µF bypass capacitor, the output noise decreases to 20µVRMS over a bandwidth of 10Hz to 100KHz. It remains stable with output capacitors as low as 3.3µF. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting, and reverse current protection. Applications include cellular phones, battery-powered systems, and noise-sensitive instrumentation systems.
- Wide input voltage range from 1.8V to 20V, no protection diodes needed
- Stable with 3.3µF output capacitor, no reverse current
- Reverse battery protection, overcurrent and overtemperature protected
- Stable with aluminium, tantalum or ceramic capacitors
- Output voltage noise is 20µVRMS typical at (COUT = 10µF, CBYP = 0.01µF, ILOAD = 500mA)
- GND pin current is 30µA typical at (ILOAD = 0mA)
- Quiescent current in shutdown is 0.1µA typical at (VIN = 6V, VSHDN = 0V, TA = 25°C)
- Ripple rejection is 65dB typical at (VIN – VOUT = 1.5V (avg), VRIPPLE = 0.5VP-P)
- 5V output voltage at (VIN = 5.5V, ILOAD = 1mA, TA = 25°C)
- Operating junction temperature range from -55°C to 125°C, 8-lead plastic SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
20V
5V
-
Positive Output
500mA
300mV
NSOIC
-55°C
5V 500mA LDO Voltage Regulators
1.8V
1Outputs
5V
-
500mA
300mV
Surface Mount
8Pins
125°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
