
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$17.420 (S$18.9878) |
| 10+ | S$13.650 (S$14.8785) |
| 95+ | S$11.690 (S$12.7421) |
| 190+ | S$11.310 (S$12.3279) |
| 285+ | S$11.110 (S$12.1099) |
| 570+ | S$10.820 (S$11.7938) |
Product Information
Product Overview
LT®1764A is a low noise/dropout regulator optimized for fast transient response. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the LT1764A has very low output voltage noise which makes the device ideal for sensitive RF supply applications. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. Typical applications are 3.3V to 2.5V logic power supply, post regulator for switching supplies.
- Minimum input voltage is 1.7V typical at ILOAD = 0.5A, TA = 25°C
- Adjustable output voltage is 1.192 to 1.228V at VIN = 2.21V, ILOAD = 1mA
- Dropout voltage is 0.34V at ILOAD = 3A, TA = 25°C
- Output voltage noise is 40µVRMS (COUT = 10µF, ILOAD = 3A, BW = 10Hz to 100kHz)
- Quiescent current in shutdown is 1µA at VIN = 6V, V active-low SHDN = 0V
- Current limit is 4A typical at VIN = 7V, VOUT = 0V, TA = 25°C
- No protection diodes needed
- 16-lead plastic TSSOP package
- Operating junction temperature range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
20V
-
20V
3A
340mV
Surface Mount
16Pins
125°C
MSL 1 - Unlimited
2.7V
1Outputs
1.21V
Positive Output
3A
340mV
TSSOP-EP
-40°C
Adj 3A LDO Voltage Regulators
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
