LT1764EFE-2.5#PBF
LDO Voltage Regulator, Fixed, 2.7 to 20V in, 340 mV Drop, 2.5V / 3A Out, TSSOP-EP-16, -40 to 125 °C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1764EFE-2.5#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4407436 |
| Product Range | 2.5V 3A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$17.150 (S$18.6935) |
| 10+ | S$13.470 (S$14.6823) |
| 95+ | S$11.570 (S$12.6113) |
| 190+ | S$11.190 (S$12.1971) |
| 285+ | S$11.000 (S$11.990) |
| 570+ | S$10.720 (S$11.6848) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1764EFE-2.5#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4407436 |
| Product Range | 2.5V 3A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 20V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 2.5V |
| Output Voltage - Nom | 2.5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 3A |
| Output Current Max | 3A |
| Dropout Voltage Typ @ Current | 340mV |
| Dropout Voltage - Typ @ Current | 340mV |
| IC Mounting | Surface Mount |
| IC Case / Package | TSSOP-EP |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 2.5V 3A LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT1764EFE-2.5#PBF is a low dropout regulator that is optimized for fast transient response. Capable of supplying 3A of output current with a dropout voltage of 340mV, this device features an operating quiescent current of 1mA, dropping to less than 1µA in shutdown. Its quiescent current remains well-controlled, without rising in dropout as seen with many other regulators. In addition to its fast transient response, the LT1764 exhibits very low output voltage noise, making it ideal for sensitive RF supply applications. It remains stable with output capacitors as low as 10µF. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting, and reverse current protection. Applications include serving as a 3.3V to 2.5V logic power supply and as a post-regulator for switching supplies.
- Optimized for fast transient response, no protection diodes needed
- Controlled quiescent current in dropout, stable with 10µF output capacitor
- Reverse battery protection, no reverse current, thermal limiting
- Output voltage noise is 40µVRMS typ at (COUT = 10µF, ILOAD = 3A, BW = 10Hz to 100KHz)
- Quiescent current in shutdown is 0.01µA typ at (VIN = 6V, VSHDN = 0V, TA = 25°C)
- Ripple rejection is 63dB typ at (VIN – VOUT = 1.5V (avg), VRIPPLE = 0.5VP-P, fRIPPLE = 120Hz)
- Input reverse leakage current is 1mA max at (VIN = -20V, VOUT = 0V)
- Current limit is 4A typ at (VIN = 7V, VOUT = 0V, TA = 25°C)
- 2.5V regulated output voltage at (VIN = 3V, ILOAD = 1mA, TA = 25°C)
- Operating junction temperature range from -40°C to 125°C, 16-lead plastic TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 20V |
| Output Voltage Nom | 2.5V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Output Current Max | 3A |
| Dropout Voltage - Typ @ Current | 340mV |
| IC Case / Package | TSSOP-EP |
| Operating Temperature Min | -40°C |
| Product Range | 2.5V 3A LDO Voltage Regulators |
| Input Voltage Min | 2.7V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 2.5V |
| Output Voltage Max | - |
| Max Output Current | 3A |
| Dropout Voltage Typ @ Current | 340mV |
| IC Mounting | Surface Mount |
| No. of Pins | 16Pins |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
