
100 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19.170 (S$20.8953) |
| 10+ | S$15.070 (S$16.4263) |
| 50+ | S$13.420 (S$14.6278) |
| 100+ | S$12.910 (S$14.0719) |
| 250+ | S$12.380 (S$13.4942) |
| 500+ | S$12.060 (S$13.1454) |
Product Information
Product Overview
LT1764 is a low dropout regulator optimized for fast transient response. The device is capable of supplying 3A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping to <lt/>1µA in shutdown. Quiescent current is well controlled; it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the LT1764 has very low output voltage noise which makes the device ideal for sensitive RF supply applications.
- Wide input voltage range from 2.7V to 20V
- Adjustable output from 1.21V to 20V
- Less than 1µA quiescent current in shutdown
- Stable with 10µF output capacitor
- Reverse battery protection
- Current limiting
- Thermal limiting
- Reverse current protection
- Available in 5-lead plastic DD package
- Operating junction temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
20V
-
20V
3A
340mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
2.7V
1Outputs
1.21V
Positive Output
3A
340mV
TO-263 (D2PAK)
-40°C
Adj 3A LDO Voltage Regulators
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
