Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1790BIS6-2.5#TRPBFCopy
Manufacturer Standard Lead Time41 weeks
Order Code4031366
Product RangeLT1790 Series
Your Part Number
1,638 In Stock
Need more?
1,638 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.770 (S$9.5593) |
| 10+ | S$6.690 (S$7.2921) |
| 25+ | S$6.170 (S$6.7253) |
| 100+ | S$5.610 (S$6.1149) |
| 250+ | S$5.530 (S$6.0277) |
| 500+ | S$5.420 (S$5.9078) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$8.77 (S$9.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1790BIS6-2.5#TRPBFCopy
Manufacturer Standard Lead Time41 weeks
Order Code4031366
Product RangeLT1790 Series
Technical Datasheet
Voltage Reference TypeSeries
Product RangeLT1790 Series
Reference Voltage Min2.4975V
Reference Voltage Max2.5025V
Initial Accuracy0.1%
Temperature Coefficient25ppm/°C
IC Case / PackageTSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Input Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleTSOT-23
Technical Specifications
Voltage Reference Type
Series
Reference Voltage Min
2.4975V
Initial Accuracy
0.1%
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
2.5V
Product Range
LT1790 Series
Reference Voltage Max
2.5025V
Temperature Coefficient
25ppm/°C
No. of Pins
6Pins
Input Voltage Max
18V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
TSOT-23
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
