Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | S$11.860 (S$12.9274) |
10+ | S$9.210 (S$10.0389) |
25+ | S$8.440 (S$9.1996) |
100+ | S$7.390 (S$8.0551) |
250+ | S$6.900 (S$7.521) |
500+ | S$6.800 (S$7.412) |
2500+ | S$6.730 (S$7.3357) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$11.86 (S$12.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1807CS8#TRPBF
Order Code4751984
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product325MHz
Slew Rate Typ140V/µs
Supply Voltage Range2.5V to 12.6V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage100µV
Input Bias Current1µA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
140V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Gain Bandwidth Product
325MHz
Supply Voltage Range
2.5V to 12.6V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1µA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001