
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.440 (S$10.2896) |
| 10+ | S$7.260 (S$7.9134) |
| 50+ | S$6.390 (S$6.9651) |
| 100+ | S$6.120 (S$6.6708) |
| 250+ | S$5.840 (S$6.3656) |
| 500+ | S$5.660 (S$6.1694) |
Product Information
Product Overview
LT1944-1EMS#PBF is a dual micropower step-up DC/DC converter. One converter is designed with a 100mA current limit and a 400ns off-time, while the other has a 175mA current limit and a 1.5µs off-time. The 1.5µs off-time converter is ideal for generating an output voltage close to the input voltage, such as a Li-Ion to 5V converter or a two-cell to 3.3V converter. With an input voltage range of 1.2V to 15V, the LT1944-1 suits a wide variety of applications. Both converters feature a quiescent current of only 20µA at no load, which reduces further to 0.5µA in shutdown. A current-limited, fixed off-time control scheme conserves operating current, resulting in high efficiency over a broad range of load current. Tiny, low-profile inductors and capacitors can be used to minimize footprint and cost in space-conscious portable applications. Applications include small TFT LCD panels, handheld computers, battery backup systems, and digital cameras.
- Quiescent current (each switcher) is 20µA typical at (not switching, TA = 25°C)
- Switch VCESAT is 85mV typical at (ISW = 70mA, TA = 25°C)
- FB pin bias current is 30nA typical at (VFB = 1.23V)
- Switch leakage current is 0.01µA typical at (switch off, VSW = 5V, TA = 25°C)
- FB comparator hysteresis is 8mV typical at (TA = 25°C)
- FB voltage line regulation is 0.05%/V typical at (1.2V < VIN < 12V, TA = 25°C)
- Active-low SHDN pin current is 2µA typical at (VSHDN = 1.2V, TA = 25°C)
- Operating temperature range from -40°C to 85°C
- 10-lead plastic MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost (Step Up)
15V
MSOP
Surface Mount
-
-
-
No SVHC (04-Feb-2026)
2Outputs
1.2V
-
10Pins
-
34V
85°C
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
