
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.580 (S$23.5222) |
| 10+ | S$17.010 (S$18.5409) |
| 95+ | S$14.650 (S$15.9685) |
| 190+ | S$14.180 (S$15.4562) |
| 285+ | S$13.940 (S$15.1946) |
| 570+ | S$13.590 (S$14.8131) |
Product Information
Product Overview
LT1977 is a 500KHz monolithic buck switching regulator that accepts input voltages upto 60V. A high efficiency 1.5A, 0.2ohm switch is included on the die along with all the necessary oscillator, control and logic circuitry. Current mode topology is used for fast transient response and good loop stability. Innovative design techniques along with a new high voltage process achieve high efficiency over a wide input range. Efficiency is maintained over a wide output current range by employing Burst Mode operation at low currents, utilizing the output to bias the internal circuitry, and by using a supply boost capacitor to fully saturate the power switch. Patented circuitry maintains peak switch current over the full duty cycle range. It is used in application such as high voltage, power conversion, 14V and 42V automotive systems, industrial power systems, distributed power systems, battery-powered systems etc.
- Wide input range is 3.3V to 60V
- Burst Mode® operation: 100µA quiescent current
- Power good flag with programmable threshold
- Peak switch current maintained over full duty cycle range
- 1.25V feedback reference voltage
- Easily synchronizable, soft-start capability
- Maximum duty cycle is 92% typical
- Minimum SYNC amplitude 1.5V typical
- Operating junction temperature is -40°C to 125°C
- Package style is 16-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
60V
1.5A
16Pins
-
-
-
125°C
-
No SVHC (04-Feb-2026)
-
1Outputs
3.3V
1.5A
TSSOP-EP
Surface Mount
-
500kHz
-40°C
-
MSL 1 - Unlimited
TSSOP-EP
500kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
