Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$21.120 (S$23.0208) |
10+ | S$14.730 (S$16.0557) |
55+ | S$11.920 (S$12.9928) |
110+ | S$11.130 (S$12.1317) |
275+ | S$10.910 (S$11.8919) |
550+ | S$10.690 (S$11.6521) |
1045+ | S$10.510 (S$11.4559) |
Product Information
Product Overview
LT2079 is a micropower quad op amp. This device is optimized for single supply operation at 5V. ±15V specifications are also provided. Micropower performance of competing devices is achieved at the expense of seriously degrading precision, noise, speed and output drive specifications. The design effort of this was concentrated on reducing supply current without sacrificing other parameters. This can be operated from a single supply (as low as one lithium cell or two NiCd batteries). The input range goes below ground. The all NPN output stage swings to within a few millivolts of ground while sinking current-no power consuming pull-down resistors are needed. Typical applications are battery or solar-powered systems, portable instrumentation, remote sensor amplifier, satellite circuitry, micropower sample-and-hold, thermocouple amplifier, micropower filters.
- Input voltage range includes ground, output swings to ground while sinking current
- No pull-down resistors needed, output sources and sinks 5mA load current
- Input offset voltage is 150µV maximum (VS=5V, 0V, VCM=0.1V, VO=1.4V, TA=25°C)
- Input offset current is 0.35nA (VS=5V, 0V, VCM=0.1V, VO=1.4V, TA=25°C)
- Input bias current is 6nA typical (VS=5V, 0V, VCM=0.1V, VO=1.4V, TA=25°C)
- Input voltage range from 3.8V typical
- Common mode rejection ratio is 108dB typ (VCM=0V to 3.5V, VS=5V, 0V, VCM=0.1V, VO=1.4V, TA=25°C)
- Slew rate is 0.07V/µs typ (AV=1, VS=±2.5V, VS=5V, 0V, VCM=0.1V, VO=1.4V, TA=25°C)
- 14-lead plastic SO package
- Specified commercial temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
0.07V/µs
SOIC
General Purpose
40µV
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
200kHz
2.3V to 12V
14Pins
-
6nA
0°C
-
MSL 1 - Unlimited
SOIC
200kHz
0.07V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate