
570 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.750 (S$12.8075) |
| 10+ | S$9.070 (S$9.8863) |
| 95+ | S$7.690 (S$8.3821) |
| 190+ | S$7.420 (S$8.0878) |
| 285+ | S$7.270 (S$7.9243) |
| 570+ | S$7.080 (S$7.7172) |
Product Information
Product Overview
LT3012 is a high voltage, micropower low dropout linear regulator. Designed for use in battery-powered or high voltage systems, the low quiescent current (40µA operating) makes the device an ideal choice. Quiescent current is also well controlled in dropout. Other features of the device include the ability to operate with very small output capacitors. This regulator is stable with only 3.3µF on the output while most older devices require between 10µF and 100µF for stability. Small ceramic capacitors can be used without any need for series resistance (ESR) as is common with other regulators. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting and reverse current protection. It is widely used in application such as low current high voltage regulators, regulator for battery-powered systems, telecom applications, automotive applications etc.
- Wide input voltage range is 4V to 80V
- Low dropout voltage is 160mV typical at (ILOAD = 10mA)
- Output current is 250mA
- No protection diodes needed
- Stable with aluminium, tantalum or ceramic capacitors
- No reverse current flow from output to input, thermal limiting
- Output voltage noise is 100µVRMS typical at (COUT = 10µF, ILOAD = 250mA)
- Ripple rejection is 75dB typical at (VIN = 7V(Avg), VRIPPLE = 0.5VP-P, fRIPPLE = 120Hz)
- Operating junction temperature is –40°C to 125°C
- Package style is 12-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
80V
-
60V
250mA
400mV
Surface Mount
16Pins
125°C
MSL 1 - Unlimited
4V
1Outputs
1.24V
Positive Output
250mA
400mV
TSSOP-EP
-40°C
Adj 250mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
