LT3015EDD-3#PBF
LDO Voltage Regulator, Fixed, -1.8 to -30V in, 310mV Drop, -3V / 1.5A Out, DFN-EP-8, -40 to 125 °C

Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.020 (S$13.1018) |
| 10+ | S$9.330 (S$10.1697) |
| 25+ | S$8.660 (S$9.4394) |
| 121+ | S$7.840 (S$8.5456) |
| 363+ | S$7.450 (S$8.1205) |
| 605+ | S$7.300 (S$7.957) |
Product Information
Product Overview
LT3015EDD-3#PBF LT®3015 series low noise, low dropout, negative linear regulator with fast transient response. This device can supply up to 1.5A of output current with a typical dropout voltage of 310mV. Its operating quiescent current is typically 1.1mA and drops to less than 1µA in shutdown. Quiescent current is also well-controlled during dropout. In addition to its fast transient response, the LT3015 series exhibits very low output noise, making it ideal for noise-sensitive applications. This regulator remains stable with a minimum 10µF output capacitor. Furthermore, it can utilize small ceramic capacitors without the need for additional equivalent series resistance (ESR), as required by many other regulators. Applications include post-regulator for switching supplies, negative logic supplies, low noise instrumentation, industrial supplies, negative complement to the LT1963A.
- Wide input voltage range from -1.8V to -30V, fast transient response
- Controlled quiescent current in dropout, stable with 10µF output capacitor
- Stable with ceramic, tantalum or aluminium capacitors
- Thermal limit with hysteresis, reverse output protection
- Regulated output voltage of -3V at VIN = –3.5V, ILOAD = –1mA, TA = 25°C
- Quiescent current in shutdown is 0.01µA typical at (VIN = -6V, active-low VSHDN = 0V)
- Output voltage noise is 60µVRMS typical at (COUT = 10µF, ILOAD = -1.5A, BW = 10Hz to 100KHz)
- Ripple rejection is 62dB typical at (VIN = -4.5V (avg), TA = 25°C)
- GND pin current is 1.1mA typical at (ILOAD = 0mA)
- Operating temperature range from -40°C to 125°C, 8-lead plastic DFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
-30V
-3V
-
Negative Output
1.5A
310mV
DFN-EP
-40°C
-3V 1.5A LDO Voltage Regulators
-1.8V
1Outputs
-3V
-
1.5A
310mV
Surface Mount
8Pins
125°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
