
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.370 (S$12.3933) |
| 10+ | S$8.780 (S$9.5702) |
| 25+ | S$8.140 (S$8.8726) |
| 100+ | S$7.430 (S$8.0987) |
| 300+ | S$7.020 (S$7.6518) |
| 500+ | S$6.880 (S$7.4992) |
Product Information
Product Overview
LT3021-1.8 is a very low dropout voltage (VLDO™) linear regulator. This device supplies 500mA of output current with a typical dropout voltage of 155mV. It is ideal for low input voltage to low output voltage applications, providing comparable electrical efficiency to that of a switching regulator. This device regulator optimizes stability and transient response with low ESR, ceramic output capacitors as small as 3.3µF. It is widely used in application such as low current regulators, battery-powered systems, cellular phones, pagers, wireless modems etc.
- Current limit protection
- Reverse-battery protection
- No reverse current
- Thermal limiting with hysteresis
- Line regulation is –15.8mV to 15.8mV
- Load regulation is 2mV typ
- Dropout voltage is 45mV
- Output voltage noise is 300µVRMS typ
- Operating temperature is –40°C to 125°C, regulated output voltage is 1.8V
- Packaging style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
10V
1.8V
-
Positive Output
500mA
155mV
NSOIC
-40°C
1.8V 500mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
900mV
1Outputs
1.8V
-
500mA
155mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
