
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.100 (S$17.549) |
| 10+ | S$12.590 (S$13.7231) |
| 95+ | S$10.780 (S$11.7502) |
| 190+ | S$10.420 (S$11.3578) |
| 285+ | S$10.240 (S$11.1616) |
| 570+ | S$9.970 (S$10.8673) |
Product Information
Product Overview
LT3028IFE#PBF is a dual, micropower, low-noise, low-dropout regulator with independent inputs. Equipped with an external 0.01µF bypass capacitor, it maintains a low output noise of just 20µVRMS across a 10Hz to 100KHz bandwidth. Designed for battery-powered systems, its low quiescent current of 30µA per output makes it an ideal choice. In shutdown mode, the quiescent current drops to less than 0.1µA. Each output has independent shutdown control, providing flexibility in power management. Operating within an input voltage range of 1.8V to 20V, Output 1 can supply 500mA with a dropout voltage of 320mV, while output 2 can deliver 100mA with a dropout voltage of 300mV. Quiescent current is well-controlled even in dropout conditions. Applications for this regulator include cellular phones, pagers, battery-powered systems, frequency synthesizers, wireless modems, and tracking/sequencing power supplies.
- Wide input voltage range from 1.8V to 20V, tracking/sequencing capability
- Stable with as low as 1µF/3.3µF output capacitor
- Stable with aluminium, tantalum or ceramic capacitors
- Reverse-battery protected, no protection diodes needed
- Overcurrent and overtemperature protected
- GND pin current is 30µA typical at (ILOAD = 0mA)
- Output voltage noise is 20μVRMS typical at (COUT = 10µF, CBYP = 0.01µF)
- Quiescent current in shutdown is 0.01µA typical at (VIN = 6V, VSHDN1 = 0V, VSHDN2 = 0V)
- Ripple rejection is 65dB typical at (VIN = 2.72V (Avg), VRIPPLE = 0.5VP-P, fRIPPLE = 120Hz)
- Operating junction temperature range from -40°C to 125°C, 16-lead plastic TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
20V
-
20V
500mA
320mV
Surface Mount
16Pins
125°C
No SVHC (04-Feb-2026)
1.8V
2Outputs
1.22V
Positive Output
500mA
320mV
TSSOP-EP
-40°C
Adj 500mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
