
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.870 (S$15.1183) |
| 10+ | S$10.820 (S$11.7938) |
| 91+ | S$9.260 (S$10.0934) |
| 182+ | S$8.940 (S$9.7446) |
| 273+ | S$8.780 (S$9.5702) |
| 546+ | S$8.550 (S$9.3195) |
Product Information
Product Overview
LT3029 is a dual, micropower, low noise, low dropout linear regulator. This device operates either with a common input supply or independent input supplies for each channel, over an input voltage range of 1.8V to 20V. With an external 10nF bypass capacitor, output noise is only 20µVRMS over a 10Hz to 100KHz bandwidth. This device optimizes stability and transient response with low ESR ceramic output capacitors, requiring a minimum of only 3.3µF. The regulator does not require the addition of ESR, as is common with other regulators. Internal circuitry provides reverse-battery protection, reverse-current protection, current limiting with foldback and thermal shutdown. The device is available as an adjustable output voltage device with a 1.215V reference voltage. It is widely used in application such as general purpose linear regulator, battery-powered systems, microprocessor core/logic supplies, post regulator for switching supplies, tracking/sequencing power supplies etc.
- Output current is 500mA per channel
- Low dropout voltage is 0.11V typical at (ILOAD = 10mA)
- Low quiescent current is 55µA typical
- Wide input voltage range is 1.8V to 20V (common or independent input supply)
- Very low quiescent current in shutdown is 1µA maximum
- Stable with ceramic, tantalum or aluminium electrolytic capacitors
- Reverse-battery and reverse output-to-input protection
- Tracking/sequencing capability: compatible with LTC292X power supply tracking ICs
- Operating junction temperature is -40°C to 125°C
- Package style is 16-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
20V
-
19.5V
500mA
300mV
Surface Mount
16Pins
125°C
MSL 1 - Unlimited
1.8V
2Outputs
1.215V
Positive Output
500mA
300mV
DFN-EP
-40°C
19.5V 500mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
