LT3032EDE-5#TRPBF
LDO Voltage Regulator, 2 Output, Fixed, 2.3 V to 20 V in, 5V/-5V, 0.15A/-0.15A, DFN-EP-14

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3032EDE-5#TRPBFCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | Re-Reel4028936RL Cut Tape4028936 |
| Product Range | 5V/-5V 150mA/-150mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
2,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Re-Reel | 1 | S$11.490 | S$11.49 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.490 (S$12.5241) |
| 10+ | S$8.860 (S$9.6574) |
| 25+ | S$8.210 (S$8.9489) |
| 100+ | S$7.490 (S$8.1641) |
| 250+ | S$7.270 (S$7.9243) |
| 500+ | S$7.130 (S$7.7717) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3032EDE-5#TRPBFCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | Re-Reel4028936RL Cut Tape4028936 |
| Product Range | 5V/-5V 150mA/-150mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2.3V |
| Input Voltage Max | 20V |
| No. of Outputs | 2Outputs |
| Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive / Negative Output |
| Output Current Max | 150mA |
| Max Output Current | 150mA |
| Dropout Voltage Typ @ Current | 300mV |
| Dropout Voltage - Typ @ Current | 300mV |
| IC Mounting | Surface Mount |
| IC Case / Package | DFN-EP |
| No. of Pins | 14Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 5V/-5V 150mA/-150mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT3032 is a dual, low noise, positive and negative low dropout voltage linear regulator. Each regulator delivers up to 150mA with a typical 300mV dropout voltage. Each regulator’s quiescent current is low (30µA operating and <lt/>3µA in shutdown) and well-controlled in dropout, making it an excellent choice for battery-powered circuits. Another key feature of the LT3032 is low output noise. Adding an external 10nF bypass capacitor to each regulator reduces output noise 20µVRMS/ 30µVRMS over a 10Hz to 100kHz bandwidth. The LT3032 is stable with minimum output capacitors of 2.2µF. The regulators do not require the addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-output protection, current limiting and thermal limiting. Typical applications include battery powered instruments, bipolar power supplies and low noise power supplies.
- Wide input voltage range from ±2.3V to ±20V
- Output current of ±150mA
- Low shutdown current is <lt/>3µA total (typical)
- Low dropout voltage of 300mV/channel
- Fixed output voltage of ±5V
- No protection diodes needed
- Stable with ceramic, tantalum or aluminium capacitors
- Starts into reverse output voltage
- 14-lead (4mm × 3mm) plastic DFN package
- Temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 20V |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Polarity | Positive / Negative Output |
| Max Output Current | 150mA |
| Dropout Voltage - Typ @ Current | 300mV |
| IC Case / Package | DFN-EP |
| Operating Temperature Min | -40°C |
| Product Range | 5V/-5V 150mA/-150mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 2.3V |
|---|---|
| No. of Outputs | 2Outputs |
| Output Voltage - Nom | 5V |
| Output Voltage Max | - |
| Output Current Max | 150mA |
| Dropout Voltage Typ @ Current | 300mV |
| IC Mounting | Surface Mount |
| No. of Pins | 14Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000085 |
