
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3060IDC#TRMPBFCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | Re-Reel4027581RL Cut Tape4027581 |
| Product Range | Adj 100mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
1,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$7.370 | S$7.37 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.370 (S$8.0333) |
| 10+ | S$5.600 (S$6.104) |
| 25+ | S$5.160 (S$5.6244) |
| 100+ | S$4.670 (S$5.0903) |
| 250+ | S$4.450 (S$4.8505) |
| 500+ | S$4.370 (S$4.7633) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3060IDC#TRMPBFCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | Re-Reel4027581RL Cut Tape4027581 |
| Product Range | Adj 100mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 1.6V |
| Input Voltage Max | 45V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | 44.5V |
| Polarity | Positive Output |
| Output Current Max | 100mA |
| Max Output Current | 100mA |
| Dropout Voltage Typ @ Current | 300mV |
| Dropout Voltage - Typ @ Current | 300mV |
| IC Mounting | Surface Mount |
| IC Case / Package | DFN-EP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Adj 100mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT®3060 series is micropower, low dropout voltage (LDO) linear regulator. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. It provides fast transient response with a minimum 2.2μF output capacitor. In shutdown, quiescent current is less than 1μA and the reference soft-start capacitor is reset. The LT3060 regulator optimize stability and transient response with low ESR, ceramic output capacitors. The regulator do not require the addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-battery protection, reverse-output protection, reverse-current protection, current limit with foldback and thermal shutdown. Typical applications are battery-powered systems, industrial power supplies, avionic power supplies, portable instruments.
- Input voltage is 1.6V typical at ILOAD=100mA, TA=25°C
- Adjustable output voltage is 594 to 606mV at VIN=2.1V, ILOAD=1mA
- Dropout voltage is 300mV typical at ILOAD=100mA
- Quiescent current in shutdown is 0.3µA at VIN=45V, V active-low SHDN=0V
- Output voltage noise is 30µVRMS at COUT=10µF, ILOAD=100mA, VOUT=600mV, BW=10Hz to 100kHz
- Adjustable pin bias current is 15nA at VIN=2.1V, TA=25°C
- Reverse output current is 0.2µA at VOUT=1.2V, VIN=0V
- 8-lead (2mm × 2mm) plastic DFN package
- –40°C to 125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 45V |
| Output Voltage - Nom | - |
| Output Voltage Max | 44.5V |
| Output Current Max | 100mA |
| Dropout Voltage Typ @ Current | 300mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | 1.6V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | 600mV |
| Polarity | Positive Output |
| Max Output Current | 100mA |
| Dropout Voltage - Typ @ Current | 300mV |
| IC Case / Package | DFN-EP |
| Operating Temperature Min | -40°C |
| Product Range | Adj 100mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
