
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.180 (S$8.9162) |
| 10+ | S$6.240 (S$6.8016) |
| 50+ | S$5.480 (S$5.9732) |
| 100+ | S$5.240 (S$5.7116) |
| 250+ | S$4.980 (S$5.4282) |
| 500+ | S$4.830 (S$5.2647) |
Product Information
Product Overview
LT3061 is a micropower, low dropout (LDO) linear regulator. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. It features an NMOS pull-down that discharges the output when SHDN or IN is driven low. Internal protection circuitry includes reverse-battery protection, reverse-current protection, current limit with foldback and thermal shutdown. It is widely used in application such as battery powered systems, automotive power supplies, industrial power supplies, avionic power supplies, portable instruments etc.
- Input voltage range is 1.6V to 45V
- Output current is 100mA
- Output discharge, shutdown current is 3µA maximum
- Quiescent current is 45µA
- Dropout voltage is 250mV typical
- Low noise is 30µVRMS typical at (10Hz to 100KHz)
- Adjustable output (VREF = 600mV), fixed output voltage is 3.3V, 5V
- Output tolerance: ±2% over load, line, and temperature
- Single capacitor soft-starts reference and lowers output noise
- Operating temperature is -40°C to 125°C, package style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
45V
-
19V
100mA
250mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
1.6V
1Outputs
600mV
Positive Output
100mA
250mV
MSOP-EP
-40°C
Adj 100mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
