
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.590 (S$10.4531) |
| 10+ | S$7.370 (S$8.0333) |
| 25+ | S$6.810 (S$7.4229) |
| 121+ | S$6.130 (S$6.6817) |
| 363+ | S$5.810 (S$6.3329) |
| 605+ | S$5.680 (S$6.1912) |
Product Information
Product Overview
LT3065EDD-1.8#PBF is a micropower, low-noise, low-dropout voltage (LDO) linear regulator that operates over a 1.6V to 45V input voltage range. This device supplies 500mA of output current with a typical dropout voltage of 300mV. A single external capacitor provides programmable low-noise reference performance and output soft-start functionality. Additionally, a single external resistor programs the LT3065’s current limit, accurate to ±10% over a wide input voltage and temperature range. A PWRGD flag indicates output regulation. The LT3065 optimizes stability and transient response with low ESR ceramic capacitors, requiring a minimum of 3.3µF. Internal protection circuitry includes current limiting with foldback, thermal limiting, reverse battery protection, reverse current protection, and reverse output protection. Applications include battery-powered systems, automotive power supplies, industrial power supplies, avionic power supplies, and portable instruments.
- Input voltage range from 1.6V to 45V, power good flag
- Single capacitor soft-starts reference and lowers output noise
- Current limit foldback protection, reverse battery and thermal limit protection
- Quiescent current in shutdown is 0.2µA typical at (VIN = 45V, active-low VSHDN = 0V, TA = 25°C)
- Output voltage noise is 90µVRMS typical at (COUT = 10µF, ILOAD = 500mA, VOUT = 600mV, TA = 25°C)
- Input reverse leakage current is 300µA max at (VIN = -45V, VOUT = 0)
- Dropout voltage is 110mV typical at (ILOAD = 10mA, TA = 25°C)
- Ripple rejection is 74dB typical at (VIN – VOUT = 2V, VRIPPLE = 0.5VP-P, TA = 25°C)
- 1.8V regulated output voltage at (VIN = 2.4V, ILOAD = 1mA, TA = 25°C)
- Operating temperature range from -40°C to 125°C, 10-lead plastic DFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
45V
1.8V
-
Positive Output
500mA
300mV
DFN-EP
-40°C
1.8V 500mA LDO Voltage Regulators
1.6V
1Outputs
1.8V
-
500mA
300mV
Surface Mount
10Pins
125°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
