
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3081IDF#PBFCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | 4027669 |
| Product Range | Adj 1.5A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
455 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.090 (S$16.4481) |
| 10+ | S$11.750 (S$12.8075) |
| 91+ | S$10.050 (S$10.9545) |
| 182+ | S$9.700 (S$10.573) |
| 273+ | S$9.530 (S$10.3877) |
| 546+ | S$9.270 (S$10.1043) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3081IDF#PBFCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | 4027669 |
| Product Range | Adj 1.5A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 1.2V |
| Input Voltage Max | 36V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Min | 0V |
| Output Voltage Max | 34.5V |
| Polarity | Positive Output |
| Output Current Max | 1.5A |
| Max Output Current | 1.5A |
| Dropout Voltage - Typ @ Current | 1.23V |
| Dropout Voltage Typ @ Current | 1.23V |
| IC Mounting | Surface Mount |
| IC Case / Package | DFN-EP |
| No. of Pins | 12Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Adj 1.5A LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT3081 is a low dropout linear regulator designed for rugged industrial applications. Key features of the IC are the extended safe operating area (SOA), output current monitor, temperature monitor and programmable current limit. This device can be paralleled for higher output current or heat spreading. The device withstands reverse input and reverse output-to-input voltages without reverse current flow. The current reference architecture makes load regulation independent of output voltage. This device is stable with or without input and output capacitors. It is widely used in application such as all surface mount power supply, rugged industrial power supply, post regulator for switching supplies, low output voltage supply, intrinsic safety applications etc.
- Output current is 1.5A max
- Input voltage range is 1.2V to 36V
- Output current monitor: IMON = IOUT/5000
- Output adjustable to 0V
- Output voltage noise is 27µVRMS typ
- Parallel multiple devices for higher current or heat spreading
- ISET load regulation is –0.1nA typ, line regulation is 1.5nA/V typ
- Reverse-battery and reverse-current protection
- SET pin current is 50µA typ
- Operating temperature is –40°C to 125°C, packaging style is 12-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 36V |
| Output Voltage - Nom | - |
| Output Voltage Max | 34.5V |
| Output Current Max | 1.5A |
| Dropout Voltage - Typ @ Current | 1.23V |
| IC Mounting | Surface Mount |
| No. of Pins | 12Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | 1.2V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | 0V |
| Polarity | Positive Output |
| Max Output Current | 1.5A |
| Dropout Voltage Typ @ Current | 1.23V |
| IC Case / Package | DFN-EP |
| Operating Temperature Min | -40°C |
| Product Range | Adj 1.5A LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
