LT3461AES6#TRMPBF
DC-DC Switching Boost Regulator, Adjustable, 2.5 to 16V in, 38V/0.42A out, TSOT-23-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3461AES6#TRMPBFCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Cut Tape4024725 Cut Tape4024725RL |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.650 (S$9.4285) |
| 10+ | S$6.630 (S$7.2267) |
| 25+ | S$6.130 (S$6.6817) |
| 100+ | S$5.580 (S$6.0822) |
| 250+ | S$5.380 (S$5.8642) |
| 500+ | S$5.280 (S$5.7552) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3461AES6#TRMPBFCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Cut Tape4024725 Cut Tape4024725RL |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Boost (Step Up) |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 16V |
| Output Current | 420mA |
| Max Output Current | 420mA |
| IC Case / Package | TSOT-23 |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | 38V |
| Switching Frequency Typ | 3MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | TSOT-23 |
| Automotive Qualification Standard | - |
| Switching Frequency | 3MHz |
Product Overview
LT3461A is a general-purpose fixed frequency current mode step-up DC/DC converter. This device features an integrated schottky and a low VCESAT switch allowing a small converter footprint and lower parts cost. This switches at 3MHz. These high switching frequencies enable the use of tiny, low cost and low-height capacitors and inductors. The constant switching frequency results in predictable output noise that is easy to filter, and the inductor-based topology ensures an input free from switching noise typically present with charge pump solutions. The high voltage switch is rated at 40V making the device ideal for boost converters up to 38V. Application includes digital cameras, CCD bias supply, XDSL power supply, TFT-LCD bias supply, local 5V or 12V supply, medical diagnostics equipment, and battery backup.
- Uses small surface mount components, soft-start
- Minimum operating voltage is 2.5V (TA = 25°C, VIN = 3V)
- Typical supply current is 2.8mA (FB = 1.3V, Not Switching, TA = 25°C)
- Typical feedback voltage is 1.255V (TA = 25°C, VIN = 3V)
- Typical switching frequency is 3MHz (TA = 25°C, VIN = 3V)
- Minimum duty cycle is 82% (TA = 25°C, VIN = 3V)
- Typical switch leakage current is 0.01µA (VSW = 5V, TA = 25°C, VIN = 3V)
- 8-lead plastic TSOT-23 package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Boost (Step Up) |
| Input Voltage Max | 16V |
| Max Output Current | 420mA |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 38V |
| Efficiency | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2.5V |
| Output Current | 420mA |
| IC Case / Package | TSOT-23 |
| IC Mounting | Surface Mount |
| Output Voltage Min | - |
| Switching Frequency Typ | 3MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TSOT-23 |
| Switching Frequency | 3MHz |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000145 |
