
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Re-Reel | 1 | S$11.250 | S$11.25 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.250 (S$12.2625) |
| 10+ | S$8.710 (S$9.4939) |
| 25+ | S$8.080 (S$8.8072) |
| 100+ | S$7.410 (S$8.0769) |
| 250+ | S$7.270 (S$7.9243) |
| 500+ | S$7.120 (S$7.7608) |
Product Information
Product Overview
LT®3470A is a micropower step-down DC/DC converter that integrates a 440mA power switch, catch diode and boost diode into low profile package. The LT3470A combines burst mode and continuous operation to allow the use of tiny inductor and capacitors while providing a low ripple output to loads of up to 250mA. Typical application include automotive battery regulation, power for portable products, distributed supply regulation, industrial supplies and wall transformer regulation.
- Input range: 4V to 40V and output voltage: 1.25V to 16V
- 0.5µA max quiescent current from VIN
- 0.5µA max quiescent current from bias
- 95% typ maximum duty cycle
- Integrated boost and catch diodes
- Hysteretic mode control
- Low ripple Burst Mode® operation at light loads
- Continuous operation at higher loads
- 8 lead DFN-EP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
40V
250mA
8Pins
-
16V
-
85°C
-
No SVHC (04-Feb-2026)
-
1Outputs
4V
250mA
DFN-EP
Surface Mount
1.25V
-
-40°C
-
MSL 1 - Unlimited
DFN-EP
1.2MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
