LT3470ETS8#TRPBF
DC-DC Switching Buck Regulator, Adjustable, 4 to 40 V in, 1.25 to 16V/0.2A out, TSOT-23-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3470ETS8#TRPBFCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel4024743RL Cut Tape4024743 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Re-Reel | 1 | S$11.580 | S$11.58 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.580 (S$12.6222) |
| 10+ | S$8.980 (S$9.7882) |
| 25+ | S$8.330 (S$9.0797) |
| 100+ | S$7.610 (S$8.2949) |
| 250+ | S$7.440 (S$8.1096) |
| 500+ | S$7.300 (S$7.957) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3470ETS8#TRPBFCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel4024743RL Cut Tape4024743 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 4V |
| Input Voltage Max | 40V |
| Output Current | 200mA |
| Max Output Current | 200mA |
| IC Case / Package | TSOT-23 |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.25V |
| Output Voltage Max | 16V |
| Switching Frequency Typ | - |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | TSOT-23 |
| Automotive Qualification Standard | - |
| Switching Frequency | - |
Product Overview
LT®3470 is a micropower step-down DC/DC converter that integrates a 300mA power switch, catch diode and boost diode. This combines burst mode and continuous operation to allow the use of tiny inductor and capacitors while providing a low ripple output to loads of up to 200mA. With its wide input range of 4V to 40V, this can regulate a wide variety of power sources, from 2-cell Li-Ion batteries to unregulated wall transformers and lead-acid batteries. Quiescent current in regulation is just 26µA in a typical application while a zero current shutdown mode disconnects the load from the input source, simplifying power management in battery-powered systems. Fast current limiting and hysteretic control protects this and external components against shorted outputs, even at 40V input. Typical applications are power for portable products, distributed supply regulation, industrial supplies, wall transformer regulation.
- Integrated boost and catch diodes
- Low output ripple is <lt/>10mV, <lt/>1µA in shutdown mode
- Low ripple Burst Mode® operation at light loads, continuous operation at higher loads
- FB pin bias current is 80nA at VFB = 1V, E- and I-Grade
- FB voltage line regulation is 0.01%/V at 4V <lt/> VIN <lt/> 40V
- Switch leakage current is 1.5µA
- Boost schottky reverse leakage is 2µA at VSW = 10V, VBIAS = 0V
- 8-lead plastic TSOT-23 package
- Temperature rating range from –40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 40V |
| Max Output Current | 200mA |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 16V |
| Efficiency | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4V |
| Output Current | 200mA |
| IC Case / Package | TSOT-23 |
| IC Mounting | Surface Mount |
| Output Voltage Min | 1.25V |
| Switching Frequency Typ | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TSOT-23 |
| Switching Frequency | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
