
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Re-Reel | 1 | S$10.550 | S$10.55 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.550 (S$11.4995) |
| 10+ | S$8.160 (S$8.8944) |
| 25+ | S$7.560 (S$8.2404) |
| 100+ | S$6.910 (S$7.5319) |
| 250+ | S$6.780 (S$7.3902) |
| 500+ | S$6.640 (S$7.2376) |
Product Information
Product Overview
LT®3483 is a micropower inverting DC/DC converter with integrated schottky and one resistor feedback. The small package size, high level of integration, and use of tiny surface mount components yield a solution size as small as 40mm2. The devices feature a quiescent current of only 40µA at no load, which further reduces to 0.1µA in shutdown. A current limited, fixed off-time control scheme conserves operating current, resulting in high efficiency over a broad range of load current. A precisely trimmed 10µA feedback current enables one resistor feedback and virtually eliminates feedback loading of the output. A precisely trimmed 10µA feedback current enables one resistor feedback and virtually eliminates feedback loading of the output. Application includes LCD bias, handheld computers, battery backup, digital cameras, OLED Bias.
- One resistor feedback (other resistor inside), uses small surface mount components
- Output short circuit protected
- VIN operating range from 2.5 to 16V (TA = 25°C, VIN = 3.6V)
- Typical switch off-time is 300ns (TA = 25°C, VIN = 3.6V)
- Maximum quiescent current in shutdown is 1µA (V active high SHDN = GND, TA = 25°C)
- Typical switch VCESAT is 200mV (ISW = 150mA to GND, TA = 25°C)
- Typical SHDN input high voltage is 1.5V (TA = 25°C, VIN = 3.6V)
- 8-lead plastic DFN package
- Operating temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Inverting
16V
200mA
8Pins
-
40V
-
85°C
-
No SVHC (04-Feb-2026)
-
1Outputs
2.5V
200mA
DFN-EP
Surface Mount
-
-
-40°C
-
MSL 1 - Unlimited
DFN-EP
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
