Print Page
Image is for illustrative purposes only. Please refer to product description.

407 In Stock
Need more?
407 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.370 (S$9.1233) |
| 10+ | S$6.410 (S$6.9869) |
| 25+ | S$5.920 (S$6.4528) |
| 100+ | S$5.380 (S$5.8642) |
| 250+ | S$5.340 (S$5.8206) |
| 500+ | S$5.240 (S$5.7116) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$8.37 (S$9.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3495BEDDB-1#TRMPBF
Order Code4033392
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.2V
Input Voltage Max16V
Max Output Current350mA
Output Current350mA
IC Case / PackageDFN-EP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max40V
Switching Frequency Typ-
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseDFN-EP
Automotive Qualification Standard-
Switching Frequency-
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
16V
Output Current
350mA
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
40V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.2V
Max Output Current
350mA
IC Case / Package
DFN-EP
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
DFN-EP
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
