LT3495EDDB#TRMPBF
DC-DC Switching Boost Regulator, Adjustable, 2.2 to 16V in, 40V/0.65A out, DFN-EP-10

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3495EDDB#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Cut Tape4033393 Cut Tape4033393RL |
| Your Part Number | |
| Technical Datasheet |
1,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.280 (S$9.0252) |
| 10+ | S$6.340 (S$6.9106) |
| 25+ | S$5.860 (S$6.3874) |
| 100+ | S$5.330 (S$5.8097) |
| 250+ | S$5.130 (S$5.5917) |
| 500+ | S$5.030 (S$5.4827) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3495EDDB#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Cut Tape4033393 Cut Tape4033393RL |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Boost (Step Up) |
| Input Voltage Min | 2.2V |
| Input Voltage Max | 16V |
| Output Current | 650mA |
| Max Output Current | 650mA |
| IC Case / Package | DFN-EP |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | 40V |
| Switching Frequency Typ | - |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | DFN-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | - |
Product Overview
LT3495 is a low noise boost converter with integrated power switch, feedback resistor and output disconnect circuitry. The parts control power delivery by varying both the peak inductor current and switch off-time. For this, the off-time of the switch is not allowed to exceed a fixed level, guaranteeing the switching frequency stays above the audio band for the entire load range. This novel control scheme results in low output voltage ripple as well as high efficiency over a wide load range. The quiescent current is a low 60µA, which is further reduced to less than 0.1µA in shutdown. The internal disconnect circuitry allows the output voltage to be isolated from the input during shutdown. An auxiliary reference input (CTRL pin) overrides the internal 1.235V feedback reference with any lower value allowing full control of the output voltage during operation. Typical applications are OLED power, low noise power, MP3 player.
- Integrated output disconnect, integrated output dimming, integrated feedback resistor
- Maximum operating voltage is 16V
- FB voltage range from 1.220 to 1.255V (VCTRL=3V, TA=25°C. VCC=3V, V active-low SHDN=VCC)
- Switch current limit is 780mA max (TA=25°C. VCC=3V, V active-low SHDN=VCC)
- Minimum switch-off time is 200ns typical (after start-up)
- CTRL pin bias current is 100nA (VCTRL=0.5V, current flows out of pin, TA=25°C. VCC=3V)
- 10-lead plastic DFN package
- Temperature rating range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Boost (Step Up) |
| Input Voltage Max | 16V |
| Max Output Current | 650mA |
| No. of Pins | 10Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 40V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2.2V |
| Output Current | 650mA |
| IC Case / Package | DFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | - |
| Switching Frequency Typ | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | DFN-EP |
| Switching Frequency | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
