
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.940 (S$14.1046) |
| 10+ | S$10.040 (S$10.9436) |
| 50+ | S$8.880 (S$9.6792) |
| 100+ | S$8.510 (S$9.2759) |
| 250+ | S$8.140 (S$8.8726) |
| 500+ | S$7.910 (S$8.6219) |
Product Information
Product Overview
LT3663 is a current mode step-down switching regulator with programmable output current limit. The current limit accurately controls the system power dissipation and reduces the size of the power path components. It includes a low current shutdown mode, input overvoltage and undervoltage lockout, and thermal shutdown. Internal compensation and boost diode minimize the number of external exponents. 3.3V and 5V fixed output voltage versions are available. It is used in application such as distributed supply regulation, automotive battery regulation, industrial supplies, wall transformer regulation.
- Operating voltage range is 7.5V to 36V
- Overvoltage lockout protects circuit through 60V transients
- Programmable output current limit (0.4A to 1.2A)
- Integrated boost diode
- Low switch VCESAT is 275mV typ at 1A
- Internally compensated, thermal protection
- Operating frequency is 1500KHz typical at (TA = 25°C, VIN = 12V)
- VIN supply current is 2.4mA typ at (TA = 25°C, VIN = 12V)
- VIN supply current in shutdown is 2µA max at (VRUN = 0V, TA = 25°C, VIN = 12V)
- Operating temperature is -40°C to 125°C, package style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
36V
1.2A
8Pins
-
-
-
125°C
-
No SVHC (04-Feb-2026)
-
1Outputs
7V
1.2A
MSOP-EP
Surface Mount
800mV
1.5MHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
1.5MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
