
Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Re-Reel | 1 | S$14.650 | S$14.65 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.650 (S$15.9685) |
| 10+ | S$11.450 (S$12.4805) |
| 25+ | S$10.660 (S$11.6194) |
| 100+ | S$9.950 (S$10.8455) |
| 250+ | S$9.760 (S$10.6384) |
| 500+ | S$9.560 (S$10.4204) |
Product Information
Product Overview
LT3750A is a flyback converter designed to rapidly charge large capacitors to a user-adjustable target voltage. A patented boundary mode control scheme minimizes transition losses and reduces transformer size. The transformer turns ratio and two external resistors easily adjust the output voltage. A low 78mV current sense accurately limits peak switch current and also helps to maximize efficiency. With a wide input voltage range, this device can operate from a variety of power sources. A typical application can charge a 100µF capacitor to 300V in less than 300ms. The CHARGE pin gives full control of the device to the user. The DONE pin indicates when the capacitor has reached its programmed value and the part has stopped charging. It is used in application like emergency warning beacons, professional photoflash systems, security/inventory control systems, high voltage power supply, electric fences, detonators etc.
- Charges any size capacitor
- Easily adjustable output voltage
- Drives high current NMOS FETs
- Primary-side sense—no output voltage divider necessary
- Wide input voltage range is 3V to 24V
- Drives gate to VCC -2V
- VCC quiescent current is 1.6mA typical at (not switching, CHARGE = 5V)
- GATE turn off propagation delay is 100ns typical at (CGATE = 1nF)
- Operating temperature is -40°C to 85°C
- Package style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
24V
-
10Pins
Flyback
85°C
-
No SVHC (04-Feb-2026)
MSOP
3V
1Outputs
MSOP
300kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
