
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.380 (S$16.7642) |
| 10+ | S$11.940 (S$13.0146) |
| 25+ | S$10.650 (S$11.6085) |
| 100+ | S$10.010 (S$10.9109) |
| 250+ | S$9.800 (S$10.682) |
| 500+ | S$9.590 (S$10.4531) |
Product Information
Product Overview
LT7930AUK#PBF is a 72V four-switch buck-boost controller for GaN FETs and silicon MOSFETs. The LT7930 is a high-performance, buck-boost switching regulator controller that operates from an input voltage above, below, or equal to the output voltage. The constant-frequency, peak current mode architecture allows a phase-lockable switching frequency of up to 1MHz, while a programmable input or output current loop regulates the average input or output current for accurately supporting battery charging applications. The LT7930 features forced continuous mode (FCM)/pulse-skipping mode operation. It supports multiphase/multi-IC parallel operation for high-power applications. Suitable for industrial and telecom systems, distributed DC power or battery backup systems applications.
- 5V to 72V input voltage range
- ±1% output voltage accuracy: 1V less than equal to VOUT less than equal to 72V
- Synchronous rectification: up to 99% efficiency
- 150kHz to 1MHz phase-lockable frequency
- Multiphase and multi-IC parallel operation
- Programmable input or output current regulation
- 48-lead 7mm x 7mm LFCSP package
- DCR or RSENSE current sensing
- VIN overvoltage protection
Technical Specifications
Peak Current
72V
90%
48Pins
Buck-Boost
125°C
-
5V
1Outputs
LFCSP-EP
1.28MHz
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
