
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.960 (S$10.8564) |
| 10+ | S$7.670 (S$8.3603) |
| 74+ | S$6.590 (S$7.1831) |
| 148+ | S$6.340 (S$6.9106) |
| 296+ | S$6.130 (S$6.6817) |
| 518+ | S$6.000 (S$6.540) |
Product Information
Product Overview
LT8316 is a micropower, high voltage flyback controller. No opto-isolator is needed for regulation. The device samples the output voltage from the isolated flyback waveform appearing across a third winding on the transformer. Quasi-resonant boundary mode operation improves load regulation, reduces transformer size, and maintains high efficiency. At start-up, this device charges its INTVCC capacitor via a high voltage current source. During normal operation, the current source turns off and the device draws its power from a third winding on the transformer minimizing standby power dissipation. It operates from a wide range of input supply voltages and can deliver upto 100W of power. It is widely used in application such as isolated telecom, automotive, industrial, medical power supplies, isolated off-line housekeeping power supplies, electric vehicles and battery stacks, multi output isolated power supplies for inverter gate drives etc.
- Wide input voltage range is 16V to 560V (600V max)
- Constant-current and constant-voltage regulation
- Low-ripple light load Burst Mode® operation
- Low quiescent current is 75μA typical
- Programmable current limit and soft-start
- VIN shutdown current is 12μA typical at (VEN/UVLO <lt/> 0.3V, BIAS = floating)
- Maximum switching frequency is 140KHz typical
- FB regulation voltage is 1.22V typical
- Operating junction temperature is -40°C to 125°C
- Package style is 20-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Isolated Flyback
600V
TSSOP-EP
Surface Mount
-
140kHz
-40°C
-
MSL 1 - Unlimited
TSSOP-EP
220kHz
1Outputs
16V
-
20Pins
-
-
80%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
