
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT8330ES6#TRMPBFCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel4024985RL Cut Tape4024985 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$12.150 | S$12.15 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.150 (S$13.2435) |
| 10+ | S$9.410 (S$10.2569) |
| 25+ | S$8.730 (S$9.5157) |
| 100+ | S$7.970 (S$8.6873) |
| 250+ | S$7.780 (S$8.4802) |
| 500+ | S$7.630 (S$8.3167) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT8330ES6#TRMPBFCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel4024985RL Cut Tape4024985 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Boost, Inverting, SEPIC |
| Input Voltage Min | 3V |
| Input Voltage Max | 40V |
| Max Output Current | 1A |
| Output Current | 1A |
| IC Case / Package | TSOT-23 |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | 60V |
| Switching Frequency Typ | 2MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | TSOT-23 |
| Automotive Qualification Standard | - |
| Switching Frequency | 2MHz |
Product Overview
LT8330 is a current mode DC/DC converter capable of generating either positive or negative output voltages using a single feedback pin. It can be configured as a boost, SEPIC or inverting converter consuming as low as 6µA of quiescent current. Low ripple Burst Mode operation maintains high efficiency down to very low output currents while keeping the output ripple below 15mV in a typical application. The internally compensated current mode architecture results in stable operation over a wide range of input and output voltages. Integrated soft-start and frequency foldback functions are included to control inductor current during start-up. It is widely used in application such as industrial and automotive, telecom, medical diagnostic equipment, portable electronics etc.
- Operating voltage range is 3V to 40V
- 1A, 60V power switch
- Positive or negative output voltage programming with a single feedback pin
- Switching frequency is 2MHz typical
- Accurate 1.6V EN/UVLO pin threshold
- Soft-start time is 1ms typical
- Operating temperature is -40°C to 125°C
- Packaging style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Boost, Inverting, SEPIC |
| Input Voltage Max | 40V |
| Output Current | 1A |
| No. of Pins | 6Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 60V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 3V |
| Max Output Current | 1A |
| IC Case / Package | TSOT-23 |
| IC Mounting | Surface Mount |
| Output Voltage Min | - |
| Switching Frequency Typ | 2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TSOT-23 |
| Switching Frequency | 2MHz |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000064 |
