Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$12.160 (S$13.2544) |
10+ | S$8.190 (S$8.9271) |
25+ | S$7.150 (S$7.7935) |
100+ | S$5.980 (S$6.5182) |
250+ | S$5.410 (S$5.8969) |
500+ | S$5.310 (S$5.7879) |
2500+ | S$5.210 (S$5.6789) |
Product Information
Product Overview
LT8336EV#TRPBF is a low IQ, synchronous step-up DC/DC converter. It features a silent switcher architecture and optional spread spectrum frequency modulation to minimize EMI emissions while delivering high efficiencies at high switching frequencies. The wide input/output voltage range, low VIN pin quiescent current in burst mode operation, and 100% duty cycle capability for the synchronous MOSFET in PassThru operation (VIN ≥ VOUT), make the LT8336 ideally suited for general-purpose step-up applications. The LT8336 features output soft-start, an output power good flag, and output overvoltage lockout. Applications include industrial power supplies and general-purpose step-up.
- Integrated 40V, 2.5A power switches
- Wide input/output voltage range from 2.7V to 40V
- 100% duty cycle capability for synchronous MOSFET
- Output soft-start and power good monitor
- Internal compensation
- Accurate 1V enable pin threshold
- VIN quiescent current is 0.3µA typ at EN/UVLO=0.15V, TA=25°C. VIN=5V
- Switching frequency is 300kHz typ at RT=357kohm, TA=25°C. VIN=5V
- LQFN (laminate package with QFN footprint) package
- Temperature range from -40°C to 125°C
Technical Specifications
Adjustable
Synchronous Boost (Step Up)
40V
LQFN-EP
Surface Mount
2.7V
3MHz
-40°C
-
No SVHC (21-Jan-2025)
1Outputs
2.7V
2.5A
16Pins
-
40V
-
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate