
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$12.380 | S$12.38 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.380 (S$13.4942) |
| 10+ | S$9.620 (S$10.4858) |
| 25+ | S$8.930 (S$9.7337) |
| 100+ | S$8.170 (S$8.9053) |
| 250+ | S$8.000 (S$8.720) |
| 500+ | S$7.840 (S$8.5456) |
Product Information
Product Overview
LT8336EV#WTRPBF is a low IQ, synchronous step-up DC/DC converter. It features a silent switcher architecture and optional spread spectrum frequency modulation to minimize EMI emissions while delivering high efficiencies at high switching frequencies. The wide input/output voltage range, low VIN pin quiescent current in burst mode operation, and 100% duty cycle capability for the synchronous MOSFET in PassThru operation (VIN ≥ VOUT), make the LT8336 ideally suited for general-purpose step-up and automotive preboost applications. The LT8336 features output soft-start, an output power good flag, and output overvoltage lockout. Applications include automotive and industrial power supplies, and general-purpose step-up.
- Integrated 40V, 2.5A power switches
- Wide input/output voltage range from 2.7V to 40V
- 100% duty cycle capability for synchronous MOSFET
- Output soft-start and power good monitor
- Internal compensation, AEC-Q100 qualified for automotive applications
- Accurate 1V enable pin threshold
- VIN quiescent current is 0.3µA typ at EN/UVLO=0.15V, TA=25°C. VIN=5V
- Switching frequency is 300kHz typ at RT=357kohm, TA=25°C. VIN=5V
- LQFN (laminate package with QFN footprint) package
- Temperature range from -40°C to 125°C
Technical Specifications
Adjustable
Synchronous Boost (Step Up)
40V
LQFN-EP
Surface Mount
2.7V
3MHz
-40°C
-
No SVHC (04-Feb-2026)
1Outputs
2.7V
2.5A
16Pins
-
40V
-
125°C
AEC-Q100
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
