Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT8336HV#WTRPBFCopy
Manufacturer Standard Lead Time50 weeks
Order Code4644866
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.530 (S$15.8377) |
| 10+ | S$11.350 (S$12.3715) |
| 25+ | S$10.550 (S$11.4995) |
| 100+ | S$9.830 (S$10.7147) |
| 250+ | S$9.640 (S$10.5076) |
| 500+ | S$9.440 (S$10.2896) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$14.53 (S$15.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8336HV#WTRPBFCopy
Manufacturer Standard Lead Time50 weeks
Order Code4644866
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min2.7V
Input Voltage Max40V
Max Output Current2.5A
IC Case / PackageLQFN-EP
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.7V
Output Voltage Max40V
Switching Frequency Typ3MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
40V
IC Case / Package
LQFN-EP
IC Mounting
Surface Mount
Output Voltage Min
2.7V
Switching Frequency Typ
3MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Max Output Current
2.5A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
40V
Efficiency
-
Operating Temperature Max
150°C
Qualification
AEC-Q100
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
