
624 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.090 (S$12.0881) |
| 10+ | S$8.580 (S$9.3522) |
| 25+ | S$7.960 (S$8.6764) |
| 100+ | S$7.270 (S$7.9243) |
| 250+ | S$6.940 (S$7.5646) |
| 624+ | S$6.690 (S$7.2921) |
Product Information
Product Overview
LT8337 is a low current, synchronous step-up DC/DC converter. It features silent switcher architecture and optional spread spectrum frequency modulation (SSFM) to minimize EMI emissions while delivering high efficiencies at high switching frequencies. The wide input/output voltage range, low VIN pin quiescent current in Burst Mode operation, and 100% duty cycle capability for the synchronous MOSFET in Pass Thru operation (VIN <gt/> VOUT) makes the device ideally suited for battery-powered systems and general purpose step-up applications. It features output soft-start and output overvoltage lockout. This device offers an output power good flag via the PG pin. It is widely used in application such as battery-powered systems, general purpose step-up etc.
- Operation voltage range is 2.7V to 28V
- 5A power switches, pulse-skipping or burst mode operation at light load
- Output voltage programmable upto 26V
- Quiescent current in shutdown is 0.3µA typical
- Quiescent current in shutdown is 15µA typ at (VIN = 10.1V, VOUT = 10V, FB = 1.05V)
- 100% duty cycle capability for synchronous MOSFET
- FB line regulation is 0.005%/V typical
- Adjustable and synchronizable frequency range is 300KHz to 3MHz
- Operating temperature is -40°C to 150°C
- Package style is 16-lead LQFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Boost (Step Up)
28V
5A
16Pins
-
26V
-
150°C
-
No SVHC (04-Feb-2026)
-
1Outputs
2.7V
5A
LQFN-EP
Surface Mount
-
3MHz
-40°C
-
MSL 3 - 168 hours
LQFN-EP
3MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
