
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.440 (S$10.2896) |
| 10+ | S$7.260 (S$7.9134) |
| 37+ | S$6.530 (S$7.1177) |
| 111+ | S$6.090 (S$6.6381) |
| 259+ | S$5.830 (S$6.3547) |
| 518+ | S$5.650 (S$6.1585) |
Product Information
Product Overview
LT®8361 is a current mode DC/DC converter with a 100V, 2A switch operating from a 2.8V to 60V input. With a unique single feedback pin architecture it is capable of boost, SEPIC or inverting configurations. An external compensation pin allows optimization of loop bandwidth over a wide range of input and output voltages and programmable switching frequencies between 300KHz and 2MHz. A SYNC/MODE pin allows synchronization to an external clock. It can also be used to select between burst or pulse-skip modes of operation with or without Spread Spectrum Frequency Modulation for low EMI. For increased efficiency, a BIAS pin can accept a second input to supply the INTVCC regulator. Additional features include frequency foldback and programmable soft-start to control inductor current during start-up. Typical applications are industrial, telecom, medical diagnostic equipment, portable electronics.
- Positive or negative output voltage programming with a single feedback pin
- Synchronizable to an external clock, BIAS pin for higher efficiency
- Spread spectrum frequency modulation for low EMI
- Programmable undervoltage lockout (UVLO)
- VIN quiescent current at shutdown is 2μA max (VEN/UVLO=0.2V)
- Switching frequency (fOSC) is 327KHz (RT=165K, TA=25°C. VIN=12V, EN/UVLO=12V)
- Switch leakage current is 1µA max (VSW=100V)
- Error amplifier voltage gain is 185V/V typ (FBX=1.6V)
- 16-lead plastic MSOP package with 4 pins removed
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost, Inverting, SEPIC
60V
2A
16Pins
-
100V
-
125°C
-
No SVHC (04-Feb-2026)
-
1Outputs
2.8V
2A
MSOP-EP
Surface Mount
-
2MHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
2MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
