
1,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$7.330 | S$7.33 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.330 (S$7.9897) |
| 10+ | S$5.590 (S$6.0931) |
| 25+ | S$5.150 (S$5.6135) |
| 100+ | S$4.670 (S$5.0903) |
| 250+ | S$4.470 (S$4.8723) |
| 500+ | S$4.390 (S$4.7851) |
Product Information
Product Overview
LT8607 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 1.7µA of non-switching quiescent current. This device can deliver 750mA of continuous current. Burst Mode operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVP-P. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. The EN/UV pin has an accurate 1V threshold and can be used to program VIN undervoltage lockout or to shut down the device reducing the input supply current to 1µA. It is widely used in application such as general purpose step-down converter, low EMI step down etc.
- Wide input voltage range is 3V to 42V
- 93% efficiency at 0.5A, 12VIN to 5VOUT
- Available in fixed 5V output
- Fast minimum switch-on time is 35ns typical
- Adjustable and synchronizable range is 200KHz to 2.2MHz
- Spread spectrum frequency modulation for low EMI
- Allows use of small inductors, low dropout, peak current mode operation
- Accurate 1V enable pin threshold, internal compensation, output soft-start and tracking
- Operating temperature is -40°C to 125°C
- Packaging style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
42V
750mA
8Pins
-
-
93%
125°C
-
No SVHC (04-Feb-2026)
-
1Outputs
3V
750mA
DFN-EP
Surface Mount
-
2MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
2MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
