Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1448CN8#PBF
Order Code4017968
Product Range12-bit Voltage Output DACs
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$25.750 (S$28.0675) |
10+ | S$17.940 (S$19.5546) |
50+ | S$17.530 (S$19.1077) |
100+ | S$17.530 (S$19.1077) |
250+ | S$17.520 (S$19.0968) |
500+ | S$17.520 (S$19.0968) |
Price for:Each
Minimum: 1
Multiple: 1
S$25.75 (S$28.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1448CN8#PBF
Order Code4017968
Product Range12-bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate-
Data Interface3 Wire, Serial
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleDIP
No. of Pins8Pins
Input Channel TypeSingle Ended
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range12-bit Voltage Output DACs
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
LTC®1448 is a dual rail-to-rail voltage output 12-bit digital-to-analogue converter (DAC). It includes rail-to-rail output buffer amplifiers and an easy-to-use 3-wire serial interface. It has an external reference input pin (REF) and its outputs swing from 0V to REF. Applications includes digital calibration, industrial process control, automatic test equipment, cellular telephones.
- External reference input can be tied to VCC
- Positive supply voltage of 2.7V to 5.5V (for specified performance)
- Schmitt trigger on clock input allows direct optocoupler interface
- Maximum DNL error is 0.5LSB
- Low cost
- Battery powered
- 8-lead PDIP package
- Dissipates 2.5mW from a 5V supply
- 0°C to 70°C operating temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Data Interface
3 Wire, Serial
ADC / DAC Case Style
DIP
Input Channel Type
Single Ended
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
12-bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001