
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$31.920 (S$34.7928) |
| 10+ | S$25.570 (S$27.8713) |
| 25+ | S$23.990 (S$26.1491) |
| 100+ | S$22.240 (S$24.2416) |
| 300+ | S$21.270 (S$23.1843) |
| 500+ | S$20.910 (S$22.7919) |
Product Information
Product Overview
LTC®1448 is a dual rail-to-rail voltage output 12-bit digital-to-analogue converter (DAC). It includes rail-to-rail output buffer amplifiers and an easy-to-use 3-wire serial interface. It has an external reference input pin (REF) and its outputs swing from 0V to REF. Applications includes digital calibration, industrial process control, automatic test equipment, cellular telephones.
- External reference input can be tied to VCC
- Positive supply voltage of 2.7V to 5.5V (for specified performance)
- Schmitt trigger on clock input allows direct optocoupler interface
- Maximum DNL error is 0.5LSB
- Low cost
- Battery powered
- 8-lead plastic SO package
- Dissipates 2.5mW from a 5V supply
- 0°C to 70°C operating temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
2.7V to 5.5V
2Channels
Voltage
SOIC
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
3 Wire, Serial
3 Wire, Serial
2.7V
SOIC
Single Ended
8Pins
0°C
Dual 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
