Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$30.610 (S$33.3649) |
| 10+ | S$24.490 (S$26.6941) |
| 59+ | S$21.830 (S$23.7947) |
| 118+ | S$21.120 (S$23.0208) |
| 295+ | S$20.350 (S$22.1815) |
| 531+ | S$19.950 (S$21.7455) |
Product Information
Product Overview
LTC®1450 is a complete single supply, rail to rail voltage output, 12bit digital-to-analogue converter. It includes an output buffer amplifier, reference and a double buffered parallel digital interface. Typical applications include digital calibration, industrial process control, automatic test equipment, arbitrary function generators, battery-powered data conversion products and feedback control loops and gain control.
- Guaranteed monotonic
- Buffered true rail-to-rail voltage output
- 2.048V reference output voltage
- 5V operation (LTC1450) ICC of 400µA typ
- Parallel 12bit or 8 + 4bit double buffered digital input
- Internal reference
- Output buffer configurable to gain of 1 or 2 and configurable as a multiplying DAC
- Internal power-on reset, max DNL error of ±0.5LSB and ±3.5LSB max INL
- 24 lead SSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
4.5V
1Channels
Voltage
SSOP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Parallel
Parallel
4.5V to 5.5V
SSOP
Parallel
24Pins
-40°C
Single 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate